Wiha Screwdriver, 10 mm Tip, 175 mm Blade, 261mm Overall
- RS Stock No.:
- 280-5761
- Mfr. Part No.:
- 03230
- Brand:
- Wiha
Subtotal (1 unit)*
$77.82
(exc. GST)
$85.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.82 |
*price indicative
- RS Stock No.:
- 280-5761
- Mfr. Part No.:
- 03230
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | 10 mm | |
| Blade Length | 175mm | |
| Overall Length | 261mm | |
| Blade Material | Chrome Plated, Molybdenum Steel, Chrome Vanadium Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size 10 mm | ||
Blade Length 175mm | ||
Overall Length 261mm | ||
Blade Material Chrome Plated, Molybdenum Steel, Chrome Vanadium Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Screwdriver is made from high quality chrome-vanadium-molybdenum steel, through hardened with chrome-plated. Wiha ChromTop finish on tip for a perfect fit every time. The screwdriver handle size concept for optimal balance between precision and control.
Hex bolster for spanners
Easy loosening of tight screws
Striking cap integrated into the handle
Particularly suitable for dry applications
Related links
- Wiha Tools Flat 175 mm Blade, 296 mm Overall
- Wiha Bit Holder 150 mm Blade, 261 mm Overall
- Facom Standard 175 mm Blade, 300mm Overall
- Wiha Standard 175 mm Blade VDE/1000V Approved, 299 mm Overall
- Wiha 175 mm Blade, 175 mm Overall
- Wiha 175 mm Blade, 175 mm Overall
- Wiha 175 mm Blade, 175 mm Overall
- Wiha 175 mm Blade, 175 mm Overall
