Wiha Screwdriver, 3 mm Tip, 100 mm Blade VDE/1000V Approved, 204mm Overall
- RS Stock No.:
- 280-5719
- Distrelec Article No.:
- 110-64-871
- Mfr. Part No.:
- 00821
- Brand:
- Wiha
Subtotal (1 unit)*
$20.46
(exc. GST)
$22.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship
- Plus 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.46 |
*price indicative
- RS Stock No.:
- 280-5719
- Distrelec Article No.:
- 110-64-871
- Mfr. Part No.:
- 00821
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | 3 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Overall Length | 204mm | |
| Grip Style | Soft Grip Handle | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size 3 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Overall Length 204mm | ||
Grip Style Soft Grip Handle | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Electric Screwdriver has patented SoftFinish handle design, ensuring work is kind to hands and muscles. Recommended by doctors and therapists at German Campaign for Healthier Backs. Each tool individually tested at 10000 V AC and approved for 1000 V AC.
Optimum balance of torque and control
For work in the area of live parts up to 1000 V AC
Related links
- Wiha Standard 100 mm Blade VDE/1000V Approved, 204 mm Overall
- Wiha Standard 204 mm Overall
- Facom Insulated 100 mm Blade VDE/1000V Approved, 204 mm Overall
- Wiha Insulated 204 mm Overall
- Facom Insulated 204 mm Overall
- Wiha Standard 100 mm Blade VDE/1000V Approved, 211 mm Overall
- Wiha Standard 100 mm Blade VDE/1000V Approved, 211 mm Overall
- Wiha Standard 40 mm Blade VDE/1000V Approved, 134 mm Overall
