SAM Screwdriver, 75 mm Blade, 150mm Overall
- RS Stock No.:
- 270-9833
- Mfr. Part No.:
- TT-35M75
- Brand:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 270-9833
- Mfr. Part No.:
- TT-35M75
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Blade Length | 75mm | |
| Tip Width | 0.6 mm | |
| Overall Length | 150mm | |
| Blade Material | Carbon Steel | |
| Standards/Approvals | NF ISO 2380-1, NF ISO 2380-2, DIN 5264 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Blade Length 75mm | ||
Tip Width 0.6 mm | ||
Overall Length 150mm | ||
Blade Material Carbon Steel | ||
Standards/Approvals NF ISO 2380-1, NF ISO 2380-2, DIN 5264 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM mechanics tradition round blade slotted head screwdriver has blade in steel with chrome vanadium. It has chrome cellulose acetate handle and the weight of the product is 20 gram.
Pattern 3.5 mm
Guarantee O












