SAM Screwdriver, 8 mm Tip, 150 mm Blade, 265mm Overall
- RS Stock No.:
- 211-100
- Mfr. Part No.:
- TT-3PZ150
- Brand:
- SAM
Subtotal (1 unit)*
$29.18
(exc. GST)
$32.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $29.18 |
*price indicative
- RS Stock No.:
- 211-100
- Mfr. Part No.:
- TT-3PZ150
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | 8 mm | |
| Blade Length | 150mm | |
| Overall Length | 265mm | |
| Standards/Approvals | DIN 5264, NF ISO 8764-1, NF ISO 8764-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size 8 mm | ||
Blade Length 150mm | ||
Overall Length 265mm | ||
Standards/Approvals DIN 5264, NF ISO 8764-1, NF ISO 8764-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
TT-3PZ150
The SAM Outillage Pozidriv tradition round blade screwdriver is meticulously crafted to meet the highest standards of performance and durability. Designed for both precision and efficiency, this tool excels in engaging screws securely, making it an essential companion for both professional tradespeople and DIY enthusiasts. Its ergonomic design ensures a comfortable grip, allowing for prolonged use without strain. The robust construction guarantees longevity, while its unique blade design delivers maximum torque, providing reliable results every time.
Ergonomic handle for comfort during extended use
Meets NF ISO 8764 standards for reliability
Lifetime warranty under normal conditions
Lightweight for easy handling
Precision blade for optimal fastener engagement
Related links
- SAM Standard 150 mm Blade, 279.6 mm Overall
- SAM Standard 150 mm Blade, 270 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265 mm Overall
- BETA Hexagon Nut Driver 150 mm Blade, 265 mm Overall
- SAM Standard 100 mm Blade, 205 mm Overall
