SAM Screwdriver, 75 mm Blade, 176.7mm Overall
- RS Stock No.:
- 257-7753
- Mfr. Part No.:
- T-35E75
- Brand:
- SAM
Subtotal (1 unit)*
$9.74
(exc. GST)
$10.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.74 |
*price indicative
- RS Stock No.:
- 257-7753
- Mfr. Part No.:
- T-35E75
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Thickness | 600μm | |
| Blade Length | 75mm | |
| Tip Width | 3.5 mm | |
| Overall Length | 176.7mm | |
| Handle Material | Bi-Material | |
| Blade Material | Molybdenum Steel, Chrome Vanadium Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN 5264, NF ISO 2380-1, NF ISO 2380-2 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Thickness 600μm | ||
Blade Length 75mm | ||
Tip Width 3.5 mm | ||
Overall Length 176.7mm | ||
Handle Material Bi-Material | ||
Blade Material Molybdenum Steel, Chrome Vanadium Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN 5264, NF ISO 2380-1, NF ISO 2380-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The SAM electrician slotted screwdriver has non slip handles.
End of the blade treated burnished for more resistance
