Teng Tools Insulated Screwdriver, PH3 Tip, 275 mm Blade VDE/1000V Approved, 275mm Overall
- RS Stock No.:
- 269-3175
- Mfr. Part No.:
- MDV846N
- Brand:
- Teng Tools
Subtotal (1 unit)*
$55.26
(exc. GST)
$60.79
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $55.26 |
*price indicative
- RS Stock No.:
- 269-3175
- Mfr. Part No.:
- MDV846N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Size | PH3 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 275mm | |
| Overall Length | 275mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Ergonomic | |
| Standards/Approvals | VDE, IEC 60900, DIN 2380 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Size PH3 | ||
VDE/1000V Approved Yes | ||
Blade Length 275mm | ||
Overall Length 275mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Ergonomic | ||
Standards/Approvals VDE, IEC 60900, DIN 2380 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools Insulated plus/minus type tip screwdriver used for slotted type heads. It features a two component handle and a black tip. This screwdriver is produced and tested according to the EN60900 standard. The Product is approved for live working up to 1000 volt AC.
Handle E
Insulated shaft type
Size PH3
Weight 177 g
Related links
- Facom Insulated 150 mm Blade VDE/1000V Approved, 275 mm Overall
- Teng Tools Insulated 150 mm Blade VDE/1000V Approved, 275 mm Overall
- RS PRO Insulated 150 mm Blade VDE/1000V Approved, 270mm Overall
- Wera Insulated 150 mm Blade VDE/1000V Approved, 262 mm Overall
- Knipex Insulated 150 mm Blade VDE/1000V Approved, 270 mm Overall
- Penta Insulated 150 mm Blade VDE/1000V Approved
- Teng Tools Insulated 80 mm Blade VDE/1000V Approved, 188 mm Overall
- Teng Tools Insulated 81 mm Blade VDE/1000V Approved, 190 mm Overall
