Penta Insulated Screwdriver, PH3 Tip, 150 mm Blade VDE/1000V Approved
- RS Stock No.:
- 918-2299
- Mfr. Part No.:
- RL1-PH-8X150
- Brand:
- Penta
Subtotal (1 unit)*
$34.80
(exc. GST)
$38.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.80 |
*price indicative
- RS Stock No.:
- 918-2299
- Mfr. Part No.:
- RL1-PH-8X150
- Brand:
- Penta
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Penta | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PH3 | |
| VDE/1000V Approved | Yes | |
| Insulation | Uninsulated | |
| Blade Length | 150mm | |
| ESD Safe | No | |
| Height Safe | No | |
| Grip Style | Cushioned Handle | |
| Standards/Approvals | EN 60900/IEC60900, ISO 87641 | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size PH3 | ||
VDE/1000V Approved Yes | ||
Insulation Uninsulated | ||
Blade Length 150mm | ||
ESD Safe No | ||
Height Safe No | ||
Grip Style Cushioned Handle | ||
Standards/Approvals EN 60900/IEC60900, ISO 87641 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Sibille Rotoline Classic Series Insulated Screwdrivers
The Rotoline classic series of insulated screwdrivers from Sibille are designed to protect you from up to 1000 V. The ergonomic cushioned grip offers you maximum comfort and control. Also the screwdriver ends are smooth and shaped to suit the palms of your hands.
Features and Benefits:
VDE certified
High strength tempered and burnished steel for increased precision
Flush insulation offers excellent reach to screws in narrow recesses
Coloured ring for easy blade identification
Ergonomic design
Related links
- Penta Insulated 75 mm Blade VDE/1000V Approved
- Penta Insulated 100 mm Blade VDE/1000V Approved
- Penta Insulated 80 mm Blade VDE/1000V Approved
- Penta Insulated, 150 mm Blade VDE/1000V Approved
- Penta Insulated, 100 mm Blade VDE/1000V Approved
- RS PRO Insulated 150 mm Blade VDE/1000V Approved, 270mm Overall
- Penta Insulated, 125 mm Blade VDE/1000V Approved
- Facom Insulated 150 mm Blade VDE/1000V Approved, 275 mm Overall
