Teng Tools Insulated Screwdriver, 75 mm Blade VDE/1000V Approved, 208mm Overall
- RS Stock No.:
- 269-3164
- Mfr. Part No.:
- MDV820N
- Brand:
- Teng Tools
Subtotal (1 unit)*
$24.13
(exc. GST)
$26.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.13 |
*price indicative
- RS Stock No.:
- 269-3164
- Mfr. Part No.:
- MDV820N
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Thickness | 800μm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 4 mm | |
| Insulation | Insulated | |
| Blade Length | 75mm | |
| Overall Length | 208mm | |
| Handle Material | Bi-Material | |
| Blade Material | Steel | |
| Grip Style | Ergonomically Designed Handle | |
| Standards/Approvals | DIN 2380 and IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Thickness 800μm | ||
VDE/1000V Approved Yes | ||
Tip Width 4 mm | ||
Insulation Insulated | ||
Blade Length 75mm | ||
Overall Length 208mm | ||
Handle Material Bi-Material | ||
Blade Material Steel | ||
Grip Style Ergonomically Designed Handle | ||
Standards/Approvals DIN 2380 and IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Teng Tools insulated screwdriver has reduced blade diameter (RBD) with integrated protective insulation. It has large diameter handle for excellent torque transmission and grip. Ergonomic handle design enables precise and fatigue-free working with type of drive marked at the end of the handle. Ultra-slim blade diameter yet with full mechanical and electrical safety allows recessed screws and spring elements to be accessed and actuated.
Steel bar resists bending and snapping
For use with slotted screws
TT-MV PLUS steel alloy for greater strength and material flexibility
Designed and manufactured to DIN 2380 and IEC 60900
Related links
- Teng Tools Insulated 208 mm Overall
- Teng Tools Insulated VDE/1000V Approved, 208 mm Overall
- Klein Tools Insulated 180 mm Overall
- Teng Tools Insulated 266 mm Overall
- Teng Tools Insulated 80 mm Blade VDE/1000V Approved, 188 mm Overall
- Teng Tools Insulated 81 mm Blade VDE/1000V Approved, 190 mm Overall
- Teng Tools Insulated 60 mm Blade VDE/1000V Approved, 156 mm Overall
- Teng Tools Insulated 233 mm Overall
