Teng Tools Insulated Screwdriver, 150 mm Blade VDE/1000V Approved, 266mm Overall

Subtotal (1 unit)*

$44.08

(exc. GST)

$48.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$44.08

*price indicative

RS Stock No.:
269-3169
Mfr. Part No.:
MDV828N
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Screwdriver Type

Insulated

Product Type

Insulated Screwdriver

Tip Thickness

1.2mm

VDE/1000V Approved

Yes

Tip Width

6.5 mm

Blade Length

150mm

Overall Length

266mm

Handle Material

Bi-Material

Blade Material

Steel

Grip Style

Ergonomically Designed Handle

Standards/Approvals

DIN 2380 and IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools insulated screwdriver has reduced blade diameter (RBD) with integrated protective insulation. It has large diameter handle for excellent torque transmission and grip. Ergonomic handle design enables precise and fatigue-free working with type of drive marked at the end of the handle. Ultra-slim blade diameter yet with full mechanical and electrical safety allows recessed screws and spring elements to be accessed and actuated.

Steel bar resists bending and snapping

For use with slotted screws

TT-MV PLUS steel alloy for greater strength and material flexibility

Designed and manufactured to DIN 2380 and IEC 60900

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy