Klein Tools Insulated Screwdriver, 75 mm Blade VDE/1000V Approved, 180mm Overall
- RS Stock No.:
- 228-6435
- Mfr. Part No.:
- 32228INS
- Brand:
- Klein Tools
Subtotal (1 unit)*
$22.56
(exc. GST)
$24.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 46 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.56 |
*price indicative
- RS Stock No.:
- 228-6435
- Mfr. Part No.:
- 32228INS
- Brand:
- Klein Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Klein Tools | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| VDE/1000V Approved | Yes | |
| Tip Width | 2.5 mm | |
| Insulation | Insulated | |
| Blade Length | 75mm | |
| Overall Length | 180mm | |
| Grip Style | Ergonomic | |
| Standards/Approvals | DIN, VDE, ASTM F1505, GS, IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Klein Tools | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
VDE/1000V Approved Yes | ||
Tip Width 2.5 mm | ||
Insulation Insulated | ||
Blade Length 75mm | ||
Overall Length 180mm | ||
Grip Style Ergonomic | ||
Standards/Approvals DIN, VDE, ASTM F1505, GS, IEC 60900 | ||
- COO (Country of Origin):
- SI
The Klein Tools 75 mm VDE insulated screwdriver with 2.5 mm slotted tip has ergonomic handle for greater torque and comfort. It is clearly marked with the official 1,000-volt rating symbol. Its durable, moulded insulation meets or exceeds the IEC 60900 and ASTM F1505 standards for insulated tools.
Its anti roll design prevents tool loss
Related links
- Klein Tools Insulated 180 mm Overall
- Klein Tools Insulated 80 mm Blade VDE/1000V Approved, 180 mm Overall
- Klein Tools Insulated 80 mm Blade VDE/1000V Approved, 180 mm Overall
- Klein Tools Insulated 180 mm Overall
- Teng Tools Insulated 208 mm Overall
- Klein Tools Insulated 225 mm Overall
- Klein Tools Insulated 260 mm Overall
- Klein Tools Insulated 190 mm Overall
