Knipex Insulated Screwdriver, 2.5 mm Tip, 75 mm Blade VDE/1000V Approved, 177mm Overall

Subtotal (1 unit)*

$28.48

(exc. GST)

$31.33

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
  • Plus 38 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.48

*price indicative

RS Stock No.:
267-3210
Mfr. Part No.:
98 13 25
Brand:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Screwdriver Type

Insulated

Product Type

Insulated Screwdriver

Tip Size

2.5 mm

VDE/1000V Approved

Yes

Insulation

1000V

Blade Length

75mm

Overall Length

177mm

Handle Material

Bi-Material

ESD Safe

No

Blade Material

High Grade Steel

Grip Style

Ergonomic

Height Safe

Yes

Standards/Approvals

DIN EN 60900 IEC 60900

Non-Sparking

No

Non Compliant

COO (Country of Origin):
SI

KNIPEX 98 13 25 Screwdriver for hexagon socket screws insulated with multi-component grips, VDE-tested burnished 177 mm


98 13 25 Screwdriver for hexagon socket screws Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. - Blade length: 75.0mm- Width across flats S: 2.5mm- Length of non-insulated blade: 15.0mm- Handle length: 102mm- VDE tested: yes

Technical attributes


Ergonomically Optimised Dual Component Handle For Fatigue Reduced Work And Optimum Transmission Of Force
Handle Design Prevents Rolling

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy