Knipex Insulated Screwdriver, 5 mm Tip, 75 mm Blade VDE/1000V Approved, 187mm Overall
- RS Stock No.:
- 267-3214
- Mfr. Part No.:
- 98 13 50
- Brand:
- Knipex
Subtotal (1 unit)*
$20.55
(exc. GST)
$22.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 18 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.55 |
*price indicative
- RS Stock No.:
- 267-3214
- Mfr. Part No.:
- 98 13 50
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | 5 mm | |
| VDE/1000V Approved | Yes | |
| Insulation | 1000V | |
| Blade Length | 75mm | |
| Overall Length | 187mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | High Grade Steel | |
| Grip Style | Ergonomic | |
| Height Safe | Yes | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size 5 mm | ||
VDE/1000V Approved Yes | ||
Insulation 1000V | ||
Blade Length 75mm | ||
Overall Length 187mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material High Grade Steel | ||
Grip Style Ergonomic | ||
Height Safe Yes | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- SI
KNIPEX 98 13 50 Screwdriver for hexagon socket screws insulated with multi-component grips, VDE-tested burnished 187 mm
98 13 50 Screwdriver for hexagon socket screws Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. - Blade length: 75.0mm- Width across flats S: 5.0mm- Length of non-insulated blade: 15.0mm- Handle length: 112mm- VDE tested: yes
Technical attributes
Ergonomically Optimised Dual Component Handle For Fatigue Reduced Work And Optimum Transmission Of Force
Handle Design Prevents Rolling
Handle Design Prevents Rolling
- RS Stock No. 2673209
- Mfr. Part No. 98 13 20
Each
$28.65
- RS Stock No. 2673213
- Mfr. Part No. 98 13 40
Each
$20.77
- RS Stock No. 2673210
- Mfr. Part No. 98 13 25
Each
$28.48
- RS Stock No. 2673257
- Mfr. Part No. 98 26 30
Each
$45.50
Related links
- Knipex Insulated 75 mm Blade VDE/1000V Approved, 177 mm Overall
- Knipex Insulated 75 mm Blade VDE/1000V Approved, 182 mm Overall
- Knipex Insulated 75 mm Blade VDE/1000V Approved, 175 mm Overall
- Knipex Insulated 75 mm Blade VDE/1000V Approved, 182 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall
- Knipex Insulated 100 mm Blade VDE/1000V Approved, 212 mm Overall
- Knipex Insulated 60 mm Blade VDE/1000V Approved, 162 mm Overall












