Knipex Insulated Torx & Torx Plus Screwdriver, TX25 Tip, 80 mm Blade VDE/1000V Approved, 185mm Overall
- RS Stock No.:
- 267-3255
- Mfr. Part No.:
- 98 26 25
- Brand:
- Knipex
Subtotal (1 unit)*
$22.87
(exc. GST)
$25.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.87 |
*price indicative
- RS Stock No.:
- 267-3255
- Mfr. Part No.:
- 98 26 25
- Brand:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Screwdriver Type | Insulated | |
| Product Type | Torx & Torx Plus Screwdriver | |
| Tip Size | TX25 | |
| VDE/1000V Approved | Yes | |
| Insulation | 1000V | |
| Blade Length | 80mm | |
| Overall Length | 185mm | |
| Handle Material | Bi-Material | |
| ESD Safe | No | |
| Blade Material | High Grade Steel | |
| Height Safe | Yes | |
| Standards/Approvals | DIN EN 60900 IEC 60900 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Screwdriver Type Insulated | ||
Product Type Torx & Torx Plus Screwdriver | ||
Tip Size TX25 | ||
VDE/1000V Approved Yes | ||
Insulation 1000V | ||
Blade Length 80mm | ||
Overall Length 185mm | ||
Handle Material Bi-Material | ||
ESD Safe No | ||
Blade Material High Grade Steel | ||
Height Safe Yes | ||
Standards/Approvals DIN EN 60900 IEC 60900 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- SI
KNIPEX 98 26 25 Screwdrivers for Torx® screws insulating multi-component handle, VDE-tested burnished 185 mm
98 26 25 Screwdrivers for Torx® screws Ergonomically optimised dual component handle for fatigue reduced work and optimum transmission of force. Handle design prevents rolling. Torx® is a registered trademark of Acument Global Technologies, Inc - Size: TX25- Blade length: 80mm- Handle length: 107mm- Length of non-insulated blade: 15mm- VDE tested: yes
Technical attributes
Ergonomically Optimised Dual Component Handle For Fatigue Reduced Work And Optimum Transmission Of Force
Handle Design Prevents Rolling
Handle Design Prevents Rolling
Related links
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 185 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 185 mm Overall
- Knipex Insulated 100 mm Blade VDE/1000V Approved, 210 mm Overall
- Knipex Insulated 60 mm Blade VDE/1000V Approved, 160 mm Overall
- Knipex Spare Blade VDE/1000V Approved 50 mm Blade Stainless Steel
- Knipex Insulated 75 mm Blade VDE/1000V Approved, 177 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall
- Knipex Insulated 80 mm Blade VDE/1000V Approved, 187 mm Overall
