Wera Slotted Insulated Screwdriver Blade, VDE/1000V

Discontinued
RS Stock No.:
267-1342
Mfr. Part No.:
05004404001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Screwdriver Type

Insulated Screwdriver Blade

Tip Type

Slotted

VDE/1000V Approved

Yes

RoHS Status: Exempt

COO (Country of Origin):
CZ

Kraftform Kompakt VDE 60 i SB, 1 x 5.5 x 154 mm


The Wera VDE blades for Kraftform Kompakt handle/interchangeable blade system for rapid exchange of the blades without any special tools. Individually tested as per IEC 60900. Individual testing at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts.

Kraftform Kompakt VDE interchangeable blades for slotted screws
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera black point tip offers an exact fit and optimum corrosion protection
Conical blade

Application:


Slotted screws Blade Insulated, individually tested as per IEC 60900 Drive 9 mm hexagonal with entry chamfer Design Conical blade, zinc-phosphated, black point

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy