RS PRO Slotted Insulated Screwdriver, 8 mm Tip, 175 mm Blade, VDE/1000V
- RS Stock No.:
- 499-2492
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$20.64
(exc. GST)
$22.70
(inc. GST)
- RS Stock No.:
- 499-2492
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Insulated Screwdriver | |
| Tip Type | Slotted | |
| Tip Size | 8 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 175 mm | |
| Handle Material | Bi-material | |
| Blade Material | Chrome Vanadium Steel | |
| Blade Finish | Black Oxidized | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Insulated Screwdriver | ||
Tip Type Slotted | ||
Tip Size 8 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 175 mm | ||
Handle Material Bi-material | ||
Blade Material Chrome Vanadium Steel | ||
Blade Finish Black Oxidized | ||
RoHS Status: Exempt
Standards
VDE 0680/2
Related links
- RS PRO Slotted Insulated Screwdriver 175 mm Blade, VDE/1000V
- Bahco Flat Screwdriver 175 mm Blade 295 mm Overall
- RS PRO Slotted Insulated Screwdriver 100 mm Blade 200 mm Overall
- Bahco Slotted Screwdriver 175 mm Blade 297 mm Overall
- Wiha Standard 175 mm Blade VDE/1000V Approved, 299 mm Overall
- SAM Slotted Insulated Screwdriver 200 mm Blade 380 mm Overall
- Wera Slotted Insulated Screwdriver Blade 154 mm Blade 154 mm Overall
- Wera Slotted Insulated Screwdriver Blade 154 mm Blade 154 mm Overall

