Wera Square Insulated Screwdriver Blade, VDE/1000V
- RS Stock No.:
- 266-5484
- Mfr. Part No.:
- 05003418001
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-5484
- Mfr. Part No.:
- 05003418001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated Screwdriver Blade | |
| Tip Type | Square | |
| VDE/1000V Approved | Yes | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated Screwdriver Blade | ||
Tip Type Square | ||
VDE/1000V Approved Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt VDE 68 iS, # 2 x 154 mm
The Wera interchangeable blade with reduced shaft diameter and integrated insulation protection
this means that low-lying screws and spring elements can be accessed and actuated. Individual testing at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts.
Reduced shaft diameter and integrated insulation protection
In this way, low-lying square socket screws can be accessed and actuated
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera black point tip offers an exa
In this way, low-lying square socket screws can be accessed and actuated
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera black point tip offers an exa
Application:
Square socket head screws Blade Reduced blade diameter with integrated protective insulation, allows sunken square socket head screws to be accessed and actuated, individually tested as per IEC 60900 Drive 9 mm hexagonal with entry chamfer Design Zinc-phosphated, black point
Related links
- Wera Slotted Insulated Screwdriver Blade, VDE/1000V
- Wera Hexagon Insulated Screwdriver Blade 154 mm Blade, VDE/1000V
- Wera Slotted Insulated Screwdriver Blade 154 mm Blade 154 mm Overall
- Wera Square Insulated 200 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Square Insulated 150 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Square Insulated 100 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Square Insulated 150 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Phillips Insulated Screwdriver Blade 154 mm Blade, VDE/1000V
