Wera Hexagon Insulated Screwdriver Blade, 2.5 mm Tip, 154 mm Blade, VDE/1000V
- RS Stock No.:
- 123-0429
- Mfr. Part No.:
- 05003420001
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 123-0429
- Mfr. Part No.:
- 05003420001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated Screwdriver Blade | |
| Tip Type | Hexagon | |
| Tip Size | 2.5 mm | |
| VDE/1000V Approved | Yes | |
| Blade Length | 154 mm | |
| Blade Finish | Zinc Phosphate | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated Screwdriver Blade | ||
Tip Type Hexagon | ||
Tip Size 2.5 mm | ||
VDE/1000V Approved Yes | ||
Blade Length 154 mm | ||
Blade Finish Zinc Phosphate | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Kraftform Kompakt VDE 64 i
VDE blade for Kraftform Kompakt VDE handle/interchangeable blade system for rapid exchange of the blade without needing any special tools. Individually tested tools as per IEC 60900. Individual test in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The Wera Black Point tip offers a perfect fit and optimised corrosion protection.
Kraftform Kompakt VDE interchangeable blade for hexagon socket screws
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera Black Point tip offers an exact fit and optimum corrosion protection
For rapid exchange without any special tools
Insulated, individually tested as per IEC 60900
9 mm hex drive with lead-in chamfer
The Wera Black Point tip offers an exact fit and optimum corrosion protection
For rapid exchange without any special tools
Kraftform Kompakt VDE 64 i, 2.5 x 154 mm
Related links
- Wera Phillips Insulated Screwdriver Blade 154 mm Blade, VDE/1000V
- Wera Pozidriv Insulated Screwdriver Blade 154 mm Blade, VDE/1000V
- Wera Slotted Insulated Screwdriver Blade 154 mm Blade 154 mm Overall
- Wera Slotted Insulated Screwdriver Blade 154 mm Blade 154 mm Overall
- Wera Hexagon Insulated Screwdriver Blade
- Wera Square Insulated Screwdriver Blade, VDE/1000V
- Wera Slotted Insulated Screwdriver Blade, VDE/1000V
- Wera Insulated 154 mm Blade VDE/1000V Approved, 154 mm Overall
