Wera Screwdriver, PZ0 Tip, 60 mm Blade
- RS Stock No.:
- 266-6502
- Mfr. Part No.:
- 05100055001
- Brand:
- Wera
Subtotal (1 unit)*
$26.45
(exc. GST)
$29.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.45 |
*price indicative
- RS Stock No.:
- 266-6502
- Mfr. Part No.:
- 05100055001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PZ0 | |
| Blade Length | 60mm | |
| Grip Style | Kraftform Plus Handle | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PZ0 | ||
Blade Length 60mm | ||
Grip Style Kraftform Plus Handle | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
355 PZ SB Screwdriver for Pozidriv screws, PZ 0 x 60 mm
The High quality Kraftform Plus screwdriver by Wera. Hard gripping zones for high working speeds whereas soft zones ensure high torque transfer for fast and low-fatigue working. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal non-roll feature prevents any rolling away at the workplace.
Screwdriver, for cross-recess screws, Pozidriv
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder color coding according to profile and size
Hexagonal blade and bolster for higher torque transfer
La
Application:
Suitable for Pozidriv screws Blade Round Design Chrome-plated, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (black = Pozidriv) and size stamp.
Related links
- Wera Standard 60 mm Blade, 141 mm Overall
- Bahco Standard 60 mm Blade
- Bahco Standard 60 mm Blade, 182 mm Overall
- RS PRO Standard 60 mm Blade, 150 mm Overall
- Stanley Standard 60 mm Blade, 210 mm Overall
- Wera Precision 60 mm Blade, 97 mm Overall
- Wera Precision 60 mm Blade ESD Safe, 157 mm Overall
- BETA 60 mm Blade, 160 mm Overall
