Stanley Screwdriver, PZ0 Tip, 60 mm Blade, 210mm Overall
- RS Stock No.:
- 561-997
- Mfr. Part No.:
- STHT16161-0
- Brand:
- Stanley
Subtotal (1 unit)*
$6.16
(exc. GST)
$6.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.16 |
*price indicative
- RS Stock No.:
- 561-997
- Mfr. Part No.:
- STHT16161-0
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | PZ0 | |
| Insulation | Insulated | |
| Blade Length | 60mm | |
| Overall Length | 210mm | |
| Grip Style | Cushion | |
| Standards/Approvals | DIN | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size PZ0 | ||
Insulation Insulated | ||
Blade Length 60mm | ||
Overall Length 210mm | ||
Grip Style Cushion | ||
Standards/Approvals DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT CUSHION GRIP Screwdriver Pozidriv PZ0 X 60 mm is built for exceptional comfort, especially when carrying out repetitive professional work. Its unique 8-sided octagonal handle shape allows better grip, control and torque transfer. Engineered from high-strength, chrome vanadium steel to reduce the chance of tip breakage, this high quality screwdriver is manufactured to the strictest standards and specifications, and is suitable for demanding high torque applications.
Chrome plated bar protects the screwdriver from rusting
Strong and reliable handle moulded directly to the bar for a virtually unbreakable bond
Clear tip identification clear tip ID on the handle enables easy identification of the right screwdriver for each job
Large diameter handle offers great torque needed for driving wood screws
Related links
- Stanley Insulated 210 mm Overall
- Stanley Standard 75 mm Blade
- RS PRO Standard 60 mm Blade, 150 mm Overall
- RS PRO Standard 100 mm Blade, 210 mm Overall
- RS PRO Standard 100 mm Blade, 210 mm Overall
- RS PRO Standard 100 mm Blade, 210 mm Overall
- Wera Standard 60 mm Blade, 141 mm Overall
- Bahco Standard 60 mm Blade, 182 mm Overall
