BETA Screwdriver, PZ0 Tip, 60 mm Blade, 160mm Overall
- RS Stock No.:
- 234-5213
- Mfr. Part No.:
- 1269PZ 0
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5213
- Mfr. Part No.:
- 1269PZ 0
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Size | PZ0 | |
| Blade Length | 60mm | |
| Overall Length | 160mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Screwdriver Type Standard Screwdriver | ||
Tip Size PZ0 | ||
Blade Length 60mm | ||
Overall Length 160mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA screwdrivers for cross head Pozidriv®-Supadriv® screws. Tip size is PZ0. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 160mm
Related links
- BETA 60 mm Blade VDE/1000V Approved, 160 mm Overall
- BETA Multi-Test 60 mm Blade, 156 mm Overall
- BETA Torx 60 mm Blade, 160 mm Overall
- Stanley Standard 60 mm Blade, 210 mm Overall
- CK Pozidriv 60 mm Blade, 149 mm Overall
- CK Pozidriv 60 mm Blade 155 mm Overall
- RS PRO Standard 60 mm Blade, 150 mm Overall
- Wiha Standard 60 mm Blade, 160 mm Overall
