Wera Screwdriver, PZ0 Tip VDE/1000V Approved, 157mm Overall
- RS Stock No.:
- 288-5079
- Mfr. Part No.:
- 05006523001
- Brand:
- Wera
Subtotal (1 unit)*
$9.22
(exc. GST)
$10.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 58 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.22 |
*price indicative
- RS Stock No.:
- 288-5079
- Mfr. Part No.:
- 05006523001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Screwdriver | |
| Tip Size | PZ0 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 157mm | |
| Grip Style | Kraftform Plus Handle | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Screwdriver | ||
Tip Size PZ0 | ||
VDE/1000V Approved Yes | ||
Overall Length 157mm | ||
Grip Style Kraftform Plus Handle | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Wera VDE blade is a key part of the Kraftform Kompakt handle/interchangeable blade system, enabling swift blade changes without specialized tools. Each blade undergoes individual testing at 10,000 V, ensuring safety for working with up to 1,000 V. Featuring the Wera Black Point tip, it provides precise fitting and optimized corrosion protection. The "Take it easy" Tool finder offers easy identification with color coding by profile and laser-engraved size indication. Additionally, the blade includes hexagon anti-roll protection to prevent unintentional rolling away. Designed for Pozidriv screws, this insulated blade meets IEC 60900 standards for electrical safety.
Kraftform Kompakt VDE interchangeable blade suitable for Pozidriv screws
Insulated, individually tested as per IEC 60900
9 mm hex drive with entry chamfer
Black Point tip for enhanced corrosion protection and an exact fit
