Wera Screwdriver, PZ0 Tip, 60 mm Blade, 141mm Overall

Subtotal (1 unit)*

$24.29

(exc. GST)

$26.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24.29

*price indicative

RS Stock No.:
875-9145
Mfr. Part No.:
05032030001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Screwdriver

Screwdriver Type

Standard

Tip Size

PZ0

Blade Length

60mm

Overall Length

141mm

Blade Material

Stainless Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

3355 PZ Screwdriver for Pozidriv screws, stainless


High quality Kraftform Plus screwdriver out of stainless steel. The stainless tools from Wera are vacuum ice-hardened and have the hardness and strength needed for screw connections. They can be used for industrial application without hesitation. Multi-component Kraftform handle for fast and low-fatigue working. "Take it easy" Tool Finder: colour coding according to profile and size. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.

Stainless screwdriver for cross-recess screws, Pozidriv

Multi-component Kraftform handle for fast and ergonomic screwdriving

Take it easy tool finder: colour coding according to profile and size

Hexagonal anti-roll feature against rolling away

Stainless against extraneous rust

3355 PZ Screwdriver for Pozidriv screws, stainless, PZ 0 x 60 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy