Wera Square Socket Insulated Screwdriver, 2 Tip, 100 mm Blade VDE/1000V Approved
- RS Stock No.:
- 266-6490
- Mfr. Part No.:
- 05100025001
- Brand:
- Wera
Subtotal (1 unit)*
$33.40
(exc. GST)
$36.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.40 |
*price indicative
- RS Stock No.:
- 266-6490
- Mfr. Part No.:
- 05100025001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Type | Square Socket | |
| Tip Size | 2 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 100mm | |
| Handle Material | Multi-Component | |
| Standards/Approvals | 000 volts, Individually tested in water bath at 10 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Type Square Socket | ||
Tip Size 2 | ||
VDE/1000V Approved Yes | ||
Blade Length 100mm | ||
Handle Material Multi-Component | ||
Standards/Approvals 000 volts, Individually tested in water bath at 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
168 i SB VDE Insulated screwdriver for square socket head screws, # 2 x 100 mm
The Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
The Wera black point
Application:
Square socket head screws Blade Insulated, individually tested as per IEC 60900 Design Zinc-phosphated Handle Kraftform with non-roll feature, multi-component
Related links
- Wera Square Socket Insulated 80 mm Blade VDE/1000V Approved
- Wera Square Socket Insulated 150 mm Blade VDE/1000V Approved
- Wera Square Insulated 100 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Square Insulated 200 mm Blade VDE/1000V Approved, 230 mm Overall
- RS PRO Insulated 100 mm Blade VDE/1000V Approved, 154 mm Overall
- Wiha Insulated 125 mm Blade VDE/1000V Approved, 243 mm Overall
- Wera Square Insulated 150 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Square Insulated 150 mm Blade VDE/1000V Approved, 230 mm Overall
