Wiha Insulated Screwdriver, 2 Tip, 125 mm Blade VDE/1000V Approved, 243mm Overall

Subtotal (1 unit)*

$47.14

(exc. GST)

$51.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.14

*price indicative

RS Stock No.:
136-7139
Mfr. Part No.:
35505
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Insulated Screwdriver

Screwdriver Type

Insulated

Tip Size

2

VDE/1000V Approved

Yes

Blade Length

125mm

Insulation

Insulated

Overall Length

243mm

Handle Material

ABS

ESD Safe

Yes

Blade Material

Chrome Vanadium Steel, Molybdenum Steel

Height Safe

Yes

Grip Style

Ergonomic

Standards/Approvals

DIN EN, CE, RoHS

Non-Sparking

No

COO (Country of Origin):
DE

VDE slimFix Robertson Screwdrivers


A set of slimFix VDE square Robertson screwdrivers, designed for safe use on live parts of up to 1000 V.

Features and Benefits


• Each tool approved for 1000 V

• Patented SoftFinish® handle design

• Manufactured to IEC 60900:2012 standards

• VDE and GS tested

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy