Wera Square Socket Insulated Screwdriver, 3 Tip, 150 mm Blade VDE/1000V Approved
- RS Stock No.:
- 266-6491
- Mfr. Part No.:
- 05059534001
- Brand:
- Wera
Subtotal (1 unit)*
$54.26
(exc. GST)
$59.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $54.26 |
*price indicative
- RS Stock No.:
- 266-6491
- Mfr. Part No.:
- 05059534001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Insulated Screwdriver | |
| Screwdriver Type | Insulated | |
| Tip Type | Square Socket | |
| Tip Size | 3 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Handle Material | Multi-Component | |
| Standards/Approvals | IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Insulated Screwdriver | ||
Screwdriver Type Insulated | ||
Tip Type Square Socket | ||
Tip Size 3 | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Handle Material Multi-Component | ||
Standards/Approvals IEC 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
168 i SB VDE Insulated screwdriver for square socket head screws, # 3 x 150 mm
The Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
The Wera black point
Application:
Square socket head screws Blade Insulated, individually tested as per IEC 60900 Design Zinc-phosphated Handle Kraftform with non-roll feature, multi-component
Related links
- Wera Square Socket Insulated 80 mm Blade VDE/1000V Approved
- Wera Square Socket Insulated 100 mm Blade VDE/1000V Approved
- Wera Square Insulated 150 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Square Insulated 150 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Square Insulated 100 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Square Insulated 200 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Insulated 150 mm Blade VDE/1000V Approved, 248 mm Overall
- Wera Insulated 150 mm Blade VDE/1000V Approved, 248 mm Overall
