Wera Square Insulated Screwdriver, 1 Tip, 150 mm Blade VDE/1000V Approved, 230mm Overall
- RS Stock No.:
- 267-1431
- Mfr. Part No.:
- 05004783001
- Brand:
- Wera
Subtotal (1 unit)*
$43.20
(exc. GST)
$47.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $43.20 |
*price indicative
- RS Stock No.:
- 267-1431
- Mfr. Part No.:
- 05004783001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Type | Square | |
| Tip Size | 1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 150mm | |
| Overall Length | 230mm | |
| Handle Material | Multi-Component | |
| Standards/Approvals | Individual testing at 10, in accordance with IEC 60900, 000 volts | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Type Square | ||
Tip Size 1 | ||
VDE/1000V Approved Yes | ||
Blade Length 150mm | ||
Overall Length 230mm | ||
Handle Material Multi-Component | ||
Standards/Approvals Individual testing at 10, in accordance with IEC 60900, 000 volts | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
168 i VDE Insulated screwdriver for square socket head screws, # 1 x 150 mm
The Wera VDE screwdrivers with multi-component Kraftform handle for fast and low-fatigue working hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individual testing at 10,000 volts so as to ensure safe working at the permitted voltage of 1,000 volts. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace; color coded.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Handle markings simplify finding and sorting of tools
Hexagonal anti-roll feature against rolling away
Zinc phosphate plated
Application:
Square socket head screws Blade Insulated, individually tested as per IEC 60900 Design Zinc-phosphated Handle Kraftform with non-roll feature, multi-component
Related links
- Wera Square Insulated 150 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Square Insulated 100 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Square Insulated 200 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Square Insulated 178 mm Overall
- Wera Square Socket Insulated 80 mm Blade VDE/1000V Approved
- Wera Square Socket Insulated 150 mm Blade VDE/1000V Approved
- Wera Insulated 154 mm Blade VDE/1000V Approved, 230 mm Overall
- Wera Insulated 154 mm Blade VDE/1000V Approved, 230 mm Overall
