Wera Insulated Screwdriver, 100 mm Blade VDE/1000V Approved
- RS Stock No.:
- 266-6479
- Mfr. Part No.:
- 05100003001
- Brand:
- Wera
Subtotal (1 unit)*
$23.13
(exc. GST)
$25.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 59 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $23.13 |
*price indicative
- RS Stock No.:
- 266-6479
- Mfr. Part No.:
- 05100003001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Thickness | 800μm | |
| VDE/1000V Approved | Yes | |
| Tip Width | 4 mm | |
| Blade Length | 100mm | |
| Insulation | Insulated | |
| Grip Style | Kraftform Plus Handle | |
| Standards/Approvals | 000 volts, 000 volts for secure work at the permissible voltage of 1, Individually tested in water bath at 10 | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Thickness 800μm | ||
VDE/1000V Approved Yes | ||
Tip Width 4 mm | ||
Blade Length 100mm | ||
Insulation Insulated | ||
Grip Style Kraftform Plus Handle | ||
Standards/Approvals 000 volts, 000 volts for secure work at the permissible voltage of 1, Individually tested in water bath at 10 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
160 i SB VDE Insulated screwdriver for slotted screws, 0.8 x 4 x 100 mm
The Wera VDE screwdrivers with multi-component Kraftform Plus handle for fast and low-fatigue working hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. The tips of the Wera Laser tip screwdrivers are microscopically roughened by laser beams. This rough surface literally bites into the head of the screw. Any unintentional slipping out is therefore a thing of the past. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder color coding according to profile and size
Hexagonal anti-roll feature against rolling away
Conical
Application:
Slotted screws Blade Insulated, individually tested as per IEC 60900 Design Conical tip, Laser tip Handle Kraftform with non-roll feature, multi-component. take it easy tool finder color coding according to profile (yellow = slotted) and size stamp.
