Wera Insulated Screwdriver, PH1 Tip, 80 mm Blade VDE/1000V Approved, 161mm Overall
- RS Stock No.:
- 123-0549
- Distrelec Article No.:
- 301-07-366
- Mfr. Part No.:
- 05020131001
- Brand:
- Wera
Subtotal (1 unit)*
$35.19
(exc. GST)
$38.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.19 |
*price indicative
- RS Stock No.:
- 123-0549
- Distrelec Article No.:
- 301-07-366
- Mfr. Part No.:
- 05020131001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Insulated | |
| Product Type | Insulated Screwdriver | |
| Tip Size | PH1 | |
| VDE/1000V Approved | Yes | |
| Blade Length | 80mm | |
| Insulation | Insulated | |
| Overall Length | 161mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Insulated | ||
Product Type Insulated Screwdriver | ||
Tip Size PH1 | ||
VDE/1000V Approved Yes | ||
Blade Length 80mm | ||
Insulation Insulated | ||
Overall Length 161mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
162 iSS PH VDE Insulated screwdriver with reduced blade diameter for Phillips screws
VDE insulated slotted screwdriver with reduced blade and handle diameter, suitable for actuating low-lying screws in particularly confined working spaces. Multi-component Kraftform Plus handle for fast and low-fatigue working: hard gripping zones for high working speeds whereas soft zones ensure high torque transfer. Individually tested in water bath at 10,000 volts for secure work at the permissible voltage of 1,000 volts. "Take it easy" tool finder with colour coding according to profiles and size stamp – for simple and rapid accessing of the required tool. The hexagonal anti-roll feature prevents any bothersome rolling away at the workplace.
Insulated blades for secure work at 1,000 volts
Smooth hard zones for high speed turning, soft grip zones for high torque transfer
Take it easy tool finder: colour coding according to profile and size
Hexagonal anti-roll feature against rolling away
Reduced blade and handle diameter
162 iSS PH VDE Insulated screwdriver with reduced blade diameter for Phillips screws, PH 1 x 80 mm
Related links
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
- Wera Insulated 80 mm Blade VDE/1000V Approved, 161 mm Overall
