Wera Precision Screwdriver, 7/64 in Tip, 60 mm Blade, 50mm Overall
- RS Stock No.:
- 266-6586
- Mfr. Part No.:
- 05118106001
- Brand:
- Wera
Subtotal (1 unit)*
$21.30
(exc. GST)
$23.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.30 |
*price indicative
- RS Stock No.:
- 266-6586
- Mfr. Part No.:
- 05118106001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Screwdriver Type | Precision | |
| Product Type | Precision Screwdriver | |
| Tip Size | 7/64 in | |
| Blade Length | 60mm | |
| Insulation | Insulated | |
| Overall Length | 50mm | |
| Handle Material | Multi-Component | |
| Blade Material | Stainless Steel | |
| Grip Style | Multi-Component Kraftform Micro Handle with Anti-Roll Feature & Swivel Cap | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Screwdriver Type Precision | ||
Product Type Precision Screwdriver | ||
Tip Size 7/64 in | ||
Blade Length 60mm | ||
Insulation Insulated | ||
Overall Length 50mm | ||
Handle Material Multi-Component | ||
Blade Material Stainless Steel | ||
Grip Style Multi-Component Kraftform Micro Handle with Anti-Roll Feature & Swivel Cap | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
2052 Ball end hexagon screwdriver for electronic Application:s, 7/64" x 60 mm
The High quality Wera Micro screwdriver for precision mechanical work. Ballpoint profile the ballpoint drive profile means that it is possible to swivel the tool axis away from the screw driving axis, thus enabling "round the corner" screw driving. Rapid twisting is possible by fixing the hand on the twist cap and using the fast-turning zone just below it. This makes time-consuming grip adjustments unnecessary. Power zone with integrated soft zones ensure the transfer of higher tightening and loosening torque. Precision zone for the right angle for adjustment work. The Wera black point tip offers high corrosion protection and an exact fit. "take it easy" tool finder with color coding according to profiles and size stamp - for simple and rapid accessing of the required tool.
Kraftform Micro screwdriver with ballpoint for hexagon socket screws
Multi-component Kraftform Micro handle with anti-roll feature and swivel cap
The Wera black point tip offers an exact fit and optimum corrosion protection
Ballpoint for dependable workin
Application:
Hexagon socket screws Blade Round Design Hexagon ball end, chrome-plated, black point Handle Kraftform Micro with non-roll feature and rotating cap, multi-component. take it easy tool finder color coding according to profile (blue = hexagon) and size stamp.
Related links
- Wera Precision 60 mm Blade, 157 mm Overall
- Wera Precision 60 mm Blade, 157 mm Overall
- Wera Precision 147 mm Overall
- Lindstrom Precision 50 mm Blade, 137 mm Overall
- Wera Bit Holder 133 mm Blade, 50 mm Overall
- SAM Precision 50 mm Blade, 141 mm Overall
- Lindstrom Precision 50 mm Blade, 137 mm Overall
- Wera Precision 60 mm Blade, 157 mm Overall
