RS PRO Flat Screwdriver, 10 mm Tip, 250 mm Blade, 362 mm Overall
- RS Stock No.:
- 781-1403
- Brand:
- RS PRO
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 781-1403
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Flat | |
| Tip Size | 10 mm | |
| Blade Length | 250 mm | |
| Overall Length | 362 mm | |
| Handle Material | Polypropylene, Rubber | |
| Blade Material | Alloy Steel | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Flat | ||
Tip Size 10 mm | ||
Blade Length 250 mm | ||
Overall Length 362 mm | ||
Handle Material Polypropylene, Rubber | ||
Blade Material Alloy Steel | ||
Blade Finish Chrome | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Related links
- RS PRO Flat Screwdriver 250 mm Blade
- RS PRO Flat Screwdriver 250 mm Blade
- RS PRO Flat Screwdriver 500 mm Blade
- Stanley Flat Screwdriver 200 mm Blade
- RS PRO Phillips Screwdriver 250 mm Blade, 352 mm Overall
- SAM Standard 250 mm Blade, 262.6 mm Overall
- Wera Standard 250 mm Blade, 367 mm Overall
- Facom Standard 250 mm Blade, 385mm Overall
