Facom Screwdriver, PZ3 Tip, 150 mm Blade, 275mm Overall
- RS Stock No.:
- 235-8415
- Mfr. Part No.:
- ATWDH3X150
- Brand:
- Facom
Subtotal (1 unit)*
$48.36
(exc. GST)
$53.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 10 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $48.36 |
*price indicative
- RS Stock No.:
- 235-8415
- Mfr. Part No.:
- ATWDH3X150
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Screwdriver | |
| Screwdriver Type | Standard | |
| Tip Size | PZ3 | |
| Blade Length | 150mm | |
| Overall Length | 275mm | |
| Blade Material | Silicon Carbon | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Screwdriver | ||
Screwdriver Type Standard | ||
Tip Size PZ3 | ||
Blade Length 150mm | ||
Overall Length 275mm | ||
Blade Material Silicon Carbon | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AWD protwist screwdriver for pozidriv screw has hexagonal blade for optimum reliability and performance. The hanlde is made from bi-material grip which resists to impacts, abrasion, and chemicals.
Silicon carbon blade
Black tipped mat chromed blade finish
Related links
- Facom Standard 150 mm Blade, 275mm Overall
- Facom Standard 150 mm Blade, 275mm Overall
- Facom Standard 150 mm Blade, 275mm Overall
- Facom Standard 150 mm Blade, 275mm Overall
- Facom Standard 150 mm Blade, 275mm Overall
- Facom Standard 150 mm Blade, 275 mm Overall
- Facom Standard 150 mm Blade, 259 mm Overall
- Facom Standard 150 mm Blade, 260mm Overall
