Facom Standard Screwdriver, IP40 Tip, 150 mm Blade, 275mm Overall
- RS Stock No.:
- 235-8458
- Mfr. Part No.:
- ATXP40X150
- Brand:
- Facom
Subtotal (1 unit)*
$37.83
(exc. GST)
$41.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $37.83 |
*price indicative
- RS Stock No.:
- 235-8458
- Mfr. Part No.:
- ATXP40X150
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard | |
| Product Type | Screwdriver | |
| Tip Size | IP40 | |
| Blade Length | 150mm | |
| Overall Length | 275mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard | ||
Product Type Screwdriver | ||
Tip Size IP40 | ||
Blade Length 150mm | ||
Overall Length 275mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATXP series protwist screwdrivers for torx plus screws has handle material softer for more comfort and still chemical resistant and is compliant with torx plus specifications.
Blade tri coating treatment
Length 275 mm
Related links
- Facom Standard 150 mm Blade, 275mm Overall
- Facom Standard 150 mm Blade, 275mm Overall
- Facom Standard 150 mm Blade, 275mm Overall
- Facom Standard 150 mm Blade, 275mm Overall
- Facom Standard 150 mm Blade, 275mm Overall
- Teng Tools Socket Socket Driver 275 mm Blade, 275mm Overall
- Facom Standard 150 mm Blade, 260mm Overall
- Facom Standard 150 mm Blade, 270mm Overall
