Facom Stubby Screwdriver, 35 mm Blade, 91mm Overall

Subtotal (1 unit)*

$32.41

(exc. GST)

$35.65

(inc. GST)

Add to Basket
Select or type quantity
Limited stock
  • 34 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$32.41

*price indicative

RS Stock No.:
235-8364
Mfr. Part No.:
AT5.5X35
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Protwist

Product Type

Stubby Screwdriver

Tip Thickness

1mm

Blade Length

35mm

Insulation

Insulated

Tip Width

5.5 mm

Overall Length

91mm

Grip Style

Ergonomic

Height Safe

Yes

Non-Sparking

Yes

Standards/Approvals

ISO 2380-1, ISO 2380-2, ASME B107.600, NF ISO 2380-1, DIN ISO 2380-1, NF ISO 2380-2, DIN ISO 2380-2

Non Compliant

COO (Country of Origin):
FR
The Facom AT series protwist screwdrivers for slotted head screws has short round blade and ball handle for use in confined spaces. It has handle material softer for more comfort and still chemical resistant.

Blade tri coating treatment

Laser marking

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy