Facom Stubby Screwdriver, PZ1 Tip, 35 mm Blade, 91mm Overall
- RS Stock No.:
- 235-8383
- Mfr. Part No.:
- ATD1X35
- Brand:
- Facom
Subtotal (1 unit)*
$22.90
(exc. GST)
$25.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 21 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $22.90 |
*price indicative
- RS Stock No.:
- 235-8383
- Mfr. Part No.:
- ATD1X35
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Protwist | |
| Product Type | Stubby Screwdriver | |
| Tip Size | PZ1 | |
| Blade Length | 35mm | |
| Overall Length | 91mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Protwist | ||
Product Type Stubby Screwdriver | ||
Tip Size PZ1 | ||
Blade Length 35mm | ||
Overall Length 91mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATD series protwist screwdrivers for pozidriv screws has short round blade and ball handle for use in confined spaces and has blade tri coating treatment.
Inline hardening process – +100 % tip life and + 100 % bar strength
Laser Marking
Related links
- Facom Protwist 35 mm Blade, 91 mm Overall
- Facom Protwist 91 mm Overall
- Facom Stubby 35 mm Blade, 91 mm Overall
- Facom Stubby 35 mm Blade, 91 mm Overall
- Facom Stubby 91 mm Overall
- Facom Standard 100 mm Blade, 209 mm Overall
- Facom Pozidriv 100 mm Blade, 209 mm Overall
- Facom Standard 100 mm Blade, 200mm Overall
