Facom Stubby Screwdriver, 35 mm Blade, 91mm Overall
- RS Stock No.:
- 235-8371
- Mfr. Part No.:
- AT6.5X35
- Brand:
- Facom
Subtotal (1 unit)*
$24.39
(exc. GST)
$26.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 41 left, shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24.39 |
*price indicative
- RS Stock No.:
- 235-8371
- Mfr. Part No.:
- AT6.5X35
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Stubby Screwdriver | |
| Product Type | Stubby Screwdriver | |
| Tip Thickness | 1mm | |
| Tip Width | 6.5 mm | |
| Insulation | Insulated | |
| Blade Length | 35mm | |
| Overall Length | 91mm | |
| Height Safe | Yes | |
| Grip Style | Ergonomic | |
| Non-Sparking | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Stubby Screwdriver | ||
Product Type Stubby Screwdriver | ||
Tip Thickness 1mm | ||
Tip Width 6.5 mm | ||
Insulation Insulated | ||
Blade Length 35mm | ||
Overall Length 91mm | ||
Height Safe Yes | ||
Grip Style Ergonomic | ||
Non-Sparking Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom AT series protwist screwdrivers for slotted head screws has short round blade and ball handle for use in confined spaces. It has handle material softer for more comfort and still chemical resistant.
Blade tri coating treatment
Laser marking
