Facom Stubby Screwdriver, PH2 Tip, 35 mm Blade, 91mm Overall
- RS Stock No.:
- 235-8402
- Mfr. Part No.:
- ATP2X35
- Brand:
- Facom
Subtotal (1 unit)*
$21.52
(exc. GST)
$23.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 74 left, shipping from 16 November 2026
- Plus 29 left, shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.52 |
*price indicative
- RS Stock No.:
- 235-8402
- Mfr. Part No.:
- ATP2X35
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Stubby | |
| Product Type | Stubby Screwdriver | |
| Tip Size | PH2 | |
| Blade Length | 35mm | |
| Overall Length | 91mm | |
| Blade Material | Zinc Nickel Chromium | |
| Standards/Approvals | ISO 8764-1, DIN ISO 8764-2, ASME B107.600, ISO 8764-2, NF ISO 8764-2, NF ISO 8764-1, DIN ISO 8764-1 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Stubby | ||
Product Type Stubby Screwdriver | ||
Tip Size PH2 | ||
Blade Length 35mm | ||
Overall Length 91mm | ||
Blade Material Zinc Nickel Chromium | ||
Standards/Approvals ISO 8764-1, DIN ISO 8764-2, ASME B107.600, ISO 8764-2, NF ISO 8764-2, NF ISO 8764-1, DIN ISO 8764-1 | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom ATP series protwist screwdriver for phillips screw has extra-long blade for difficult and remote access. The handle material is softer for more comfort and still chemical resistant.
Laser marking gives virtually permanent marking
CNC tip machining gives better screw fit increasing torque transfer and reducing wear
Blade tri-coating treatment
Related links
- Facom Stubby 35 mm Blade, 91 mm Overall
- Facom Protwist 35 mm Blade, 91 mm Overall
- Facom Protwist 35 mm Blade, 91 mm Overall
- Facom Stubby 91 mm Overall
- Facom Protwist 91 mm Overall
- Facom Precision 35 mm Blade, 117 mm Overall
- Facom Standard 35 mm Blade, 117 mm Overall
- Facom Standard 35 mm Blade, 117 mm Overall
