Facom Insulated Screwdriver, 200 mm Blade VDE/1000V Approved, 310mm Overall

Subtotal (1 unit)*

$25.68

(exc. GST)

$28.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 20 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.68

*price indicative

RS Stock No.:
235-8362
Mfr. Part No.:
AT5.5X200VE
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Screwdriver Type

Insulated

Product Type

Insulated Screwdriver

Tip Thickness

1mm

VDE/1000V Approved

Yes

Tip Width

5.5 mm

Blade Length

200mm

Insulation

Insulated

Overall Length

310mm

Height Safe

Yes

Grip Style

Ergonomic

Non-Sparking

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
FR
The Facom AT.VE series protwist insulated screwdrivers for slotted head screws has 1000 volt sheathed round blade and bi material grip resisting to impacts, abrasion, and chemicals.

New chemical resistant handle with power channel for higher torque transfer

Fillet blade size 6.5 to 12 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy