BETA Multi-Test Screwdriver, T27 Tip, 115 mm Blade, 235mm Overall
- RS Stock No.:
- 234-5433
- Mfr. Part No.:
- 1298RTX 27
- Brand:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-5433
- Mfr. Part No.:
- 1298RTX 27
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Screwdriver | |
| Screwdriver Type | Multi-Test | |
| Tip Size | T27 | |
| Blade Length | 115mm | |
| Overall Length | 235mm | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Screwdriver | ||
Screwdriver Type Multi-Test | ||
Tip Size T27 | ||
Blade Length 115mm | ||
Overall Length 235mm | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Screwdriver is typical simple screwdriver has a handle and a shaft, ending in a tip the user puts into the screw head before turning the handle.
Chrome-plated
Black tip
Length 235mm
Related links
- BETA Multi-Test 115 mm Blade, 235 mm Overall
- BETA Tamper Resistant Torx 115 mm Blade, 235 mm Overall
- BETA Multi-Test 80 mm Blade, 189 mm Overall
- BETA Multi-Test 130 mm Blade, 262 mm Overall
- BETA Tamperproof 115 mm Blade, 234 mm Overall
- BETA Torx 115 mm Blade, 234 mm Overall
- BETA Multi-Test 150 mm Blade, 282 mm Overall
- BETA Multi-Test 60 mm Blade, 156 mm Overall
