BETA Tamper Resistant Torx Screwdriver, T30 Tip, 115 mm Blade, 235mm Overall
- RS Stock No.:
- 234-5435
- Mfr. Part No.:
- 1298RTX 30
- Brand:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-5435
- Mfr. Part No.:
- 1298RTX 30
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Tamper Resistant Torx | |
| Product Type | Screwdriver | |
| Tip Size | T30 | |
| Blade Length | 115mm | |
| Overall Length | 235mm | |
| Standards/Approvals | No | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Tamper Resistant Torx | ||
Product Type Screwdriver | ||
Tip Size T30 | ||
Blade Length 115mm | ||
Overall Length 235mm | ||
Standards/Approvals No | ||
Non-Sparking No | ||
RoHS Status: Exempt
The BETA Screwdriver is typical simple screwdriver has a handle and a shaft, ending in a tip the user puts into the screw head before turning the handle.
Chrome-plated
Black tip
Length 235mm
Related links
- BETA Tamper Resistant Torx 100 mm Blade, 209mm Overall
- BETA Tamper Resistant Torx 80 mm Blade, 189 mm Overall
- BETA Tamper Resistant Torx 60 mm Blade, 169 mm Overall
- BETA Tamper Resistant Torx 100 mm Blade, 209 mm Overall
- BETA Multi-Test 115 mm Blade, 235 mm Overall
- BETA 115 mm Blade, 235mm Overall
- BETA Tamperproof 115 mm Blade, 234mm Overall
- BETA Torx 210 mm Blade, 330 mm Overall
