BETA Standard Screwdriver Screwdriver, T10 Tip, 80 mm Blade, 189mm Overall
- RS Stock No.:
- 234-5429
- Mfr. Part No.:
- 1298RTX 10
- Brand:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-5429
- Mfr. Part No.:
- 1298RTX 10
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Size | T10 | |
| Blade Length | 80mm | |
| Overall Length | 189mm | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Size T10 | ||
Blade Length 80mm | ||
Overall Length 189mm | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Screwdriver is typical simple screwdriver has a handle and a shaft, ending in a tip the user puts into the screw head before turning the handle.
Chrome-plated
Black tip
Length 189mm
Related links
- BETA Torx 80 mm Blade, 189 mm Overall
- BETA Multi-Test 80 mm Blade, 189 mm Overall
- BETA Multi-Test 80 mm Blade, 189 mm Overall
- BETA Tamper Resistant Torx 80 mm Blade, 189 mm Overall
- BETA Cross Head Phillips 80 mm Blade, 189 mm Overall
- BETA Cross Head Phillips 80 mm Blade, 189 mm Overall
- RS PRO Star 101 mm Blade, 189 mm Overall
- RS PRO Star 101 mm Blade, 189 mm Overall
