BETA Hexagon Screwdriver, 5 mm Tip, 100 mm Blade, 209mm Overall
- RS Stock No.:
- 234-5372
- Mfr. Part No.:
- 1293BP 5
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5372
- Mfr. Part No.:
- 1293BP 5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Hexagon Screwdriver | |
| Tip Size | 5 mm | |
| VDE/1000V Approved | No | |
| Blade Length | 100mm | |
| Insulation | Uninsulated | |
| Overall Length | 209mm | |
| ESD Safe | No | |
| Blade Material | Stainless Steel | |
| Grip Style | Ergonomic | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Hexagon Screwdriver | ||
Tip Size 5 mm | ||
VDE/1000V Approved No | ||
Blade Length 100mm | ||
Insulation Uninsulated | ||
Overall Length 209mm | ||
ESD Safe No | ||
Blade Material Stainless Steel | ||
Grip Style Ergonomic | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA ball head hexagon drivers with handles. Blade length is 100mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 209mm
Related links
- BETA Cross Head Phillips 100 mm Blade, 209 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 209 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 196 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 196 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 196 mm Overall
- BETA Cross Head Phillips 125 mm Blade, 245 mm Overall
- BETA Cross Head Phillips 150 mm Blade, 282 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 219 mm Overall
