BETA Tamper Resistant Torx Screwdriver, T9 Tip, 60 mm Blade, 169mm Overall
- RS Stock No.:
- 234-5427
- Mfr. Part No.:
- 1298RTX 09
- Brand:
- BETA
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 234-5427
- Mfr. Part No.:
- 1298RTX 09
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Tamper Resistant Torx | |
| Product Type | Screwdriver | |
| Tip Size | T9 | |
| Blade Length | 60mm | |
| Overall Length | 169mm | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Tamper Resistant Torx | ||
Product Type Screwdriver | ||
Tip Size T9 | ||
Blade Length 60mm | ||
Overall Length 169mm | ||
Non-Sparking No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA Screwdriver is typical simple screwdriver has a handle and a shaft, ending in a tip the user puts into the screw head before turning the handle.
Chrome-plated
Black tip
Length 169mm
Related links
- BETA Multi-Test 60 mm Blade, 169 mm Overall
- BETA Tamper Resistant Torx 100 mm Blade, 209mm Overall
- BETA Tamper Resistant Torx 80 mm Blade, 189 mm Overall
- BETA Tamper Resistant Torx 115 mm Blade, 235 mm Overall
- BETA Tamper Resistant Torx 100 mm Blade, 209 mm Overall
- Facom Slotted Screwdriver 75 mm Blade, 169 mm Overall
- Facom Standard 75 mm Blade, 169 mm Overall
- Facom Standard 75 mm Blade, 169 mm Overall
