BETA Standard Screwdriver Screwdriver, T9 Tip, 60 mm Blade, 169mm Overall

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
234-5409
Mfr. Part No.:
1297TX 09
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Screwdriver Type

Standard Screwdriver

Product Type

Screwdriver

Tip Size

T9

Blade Length

60mm

Overall Length

169mm

Non-Sparking

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA Screwdriver is typical simple screwdriver has a handle and a shaft, ending in a tip the user puts into the screw head before turning the handle.

Length 60mm

Head screws with handles

Weight 52g

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy