Facom Slotted Screwdriver, 2 mm Tip, 75 mm Blade, 169 mm Overall
- RS Stock No.:
- 910-3041
- Mfr. Part No.:
- AN2X75SLS
- Brand:
- Facom
Stock information currently inaccessible
- RS Stock No.:
- 910-3041
- Mfr. Part No.:
- AN2X75SLS
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Screwdriver Type | Standard Screwdriver | |
| Tip Type | Slotted | |
| Tip Size | 2 mm | |
| Blade Length | 75 mm | |
| Overall Length | 169 mm | |
| Handle Material | Bi-material | |
| Blade Material | Silicon Carbon | |
| Height Safe | Yes | |
| Blade Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Screwdriver Type Standard Screwdriver | ||
Tip Type Slotted | ||
Tip Size 2 mm | ||
Blade Length 75 mm | ||
Overall Length 169 mm | ||
Handle Material Bi-material | ||
Blade Material Silicon Carbon | ||
Height Safe Yes | ||
Blade Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Related links
- Facom Standard 75 mm Blade, 169 mm Overall
- Facom Standard 75 mm Blade, 169 mm Overall
- Facom Standard 75 mm Blade, 169 mm Overall
- Facom Standard 169 mm Overall
- BETA Multi-Test 60 mm Blade, 169 mm Overall
- BETA Tamper Resistant Torx 60 mm Blade, 169 mm Overall
- RS PRO Ball End Hexagon Screwdriver 75 mm Blade
- RS PRO Hexagon Precision Screwdriver 60 mm Blade, 170 mm Overall
