Siemens Plastic Locknut, 1 in Thread
- RS Stock No.:
- 676-567
- Mfr. Part No.:
- 7ML1830-1DN
- Brand:
- Siemens
N
Subtotal (1 unit)*
$14.77
(exc. GST)
$16.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.77 |
*price indicative
- RS Stock No.:
- 676-567
- Mfr. Part No.:
- 7ML1830-1DN
- Brand:
- Siemens
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Material | Plastic | |
| Product Type | Locknut | |
| Thread Size | 1 in | |
| Standards/Approvals | CE | |
| Series | 7ML | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Material Plastic | ||
Product Type Locknut | ||
Thread Size 1 in | ||
Standards/Approvals CE | ||
Series 7ML | ||
- COO (Country of Origin):
- GB
The Siemens Nut is designed for use with 1" BSP pipes and offers a reliable plastic flange connection. Ideal for applications where high stability is required.
Lightweight and corrosion-resistant due to the use of plastic
Easy to install with a secure flange connection
Related links
- Legrand Black Plastic Cable Gland Locknut, M20 Thread
- Phoenix Contact Silver Brass Cable Gland Locknut, 1/2 in NPT Thread
- Phoenix Contact Black Polyamide Cable Gland Locknut, 1/2 in NPT Thread
- Legrand Black Plastic Cable Gland Locknut
- Legrand Black Plastic Cable Gland Locknut, M16 Thread
- Molex Brass Cable Gland Locknut, PG9 Thread
- Molex Brass Cable Gland Locknut, M20 Thread
- Lapp Grey Brass Cable Gland Locknut, M8 Thread
