BETA Insulated Screwdriver, PH1 Tip, 80 mm Blade VDE/1000V Approved, 187mm Overall

Subtotal (1 unit)*

$31.31

(exc. GST)

$34.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.31

*price indicative

RS Stock No.:
234-5230
Mfr. Part No.:
1272MQ 1X4,5X80
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Screwdriver Type

Insulated Screwdriver

Product Type

Insulated Screwdriver

Tip Size

PH1

VDE/1000V Approved

Yes

Insulation

Uninsulated

Blade Length

80mm

Overall Length

187mm

ESD Safe

No

Height Safe

No

Grip Style

Ergonomic

Standards/Approvals

No

RoHS Status: Exempt

The BETA screwdrivers for cross head Phillips® screws. Blade length 80mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 187mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy