BETA Screwdriver, PH5 Tip, 100 mm Blade, 219mm Overall
- RS Stock No.:
- 234-5171
- Mfr. Part No.:
- 1265ES 5
- Brand:
- BETA
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 234-5171
- Mfr. Part No.:
- 1265ES 5
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Standard Screwdriver | |
| Product Type | Screwdriver | |
| Tip Size | PH5 | |
| VDE/1000V Approved | No | |
| Insulation | Uninsulated | |
| Blade Length | 100mm | |
| Overall Length | 219mm | |
| ESD Safe | No | |
| Height Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Standard Screwdriver | ||
Product Type Screwdriver | ||
Tip Size PH5 | ||
VDE/1000V Approved No | ||
Insulation Uninsulated | ||
Blade Length 100mm | ||
Overall Length 219mm | ||
ESD Safe No | ||
Height Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The BETA hexagon drivers with handles. Tip size is 5mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.
Overall length 219mm
Related links
- BETA Cross Head Phillips 120 mm Blade, 239 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 219 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 200 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 208 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 200 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 200 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 200 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 209 mm Overall
