BETA Screwdriver, 100 mm Blade, 202mm Overall
- RS Stock No.:
- 234-4997
- Mfr. Part No.:
- 1241 5,5X100
- Brand:
- BETA
Subtotal (1 unit)*
$30.95
(exc. GST)
$34.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $30.95 |
*price indicative
- RS Stock No.:
- 234-4997
- Mfr. Part No.:
- 1241 5,5X100
- Brand:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Screwdriver Type | Slotted | |
| Product Type | Screwdriver | |
| Tip Thickness | 1mm | |
| Insulation | Insulated | |
| Blade Length | 100mm | |
| Tip Width | 5.5 mm | |
| Overall Length | 202mm | |
| Blade Material | Steel | |
| Height Safe | Yes | |
| Standards/Approvals | ISO 2380 | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Screwdriver Type Slotted | ||
Product Type Screwdriver | ||
Tip Thickness 1mm | ||
Insulation Insulated | ||
Blade Length 100mm | ||
Tip Width 5.5 mm | ||
Overall Length 202mm | ||
Blade Material Steel | ||
Height Safe Yes | ||
Standards/Approvals ISO 2380 | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
The BETA screwdrivers with steel head for slotted head screws. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction. It also features a comfortable handle that guarantees safe operation and gre
Overall length 100mm
Related links
- BETA Slotted 202 mm Overall
- BETA Slotted 208 mm Overall
- BETA Cross Head Phillips 100 mm Blade, 202 mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 202 mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 202 mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 202 mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 202 mm Overall
- BETA Hexagon Nut Driver 70 mm Blade, 202 mm Overall
