Teng Tools TM708 Screwdriver Set Interchangeable Standard Screwdriver Set, 8-Piece
- RS Stock No.:
- 198-1860
- Mfr. Part No.:
- TM708
- Brand:
- Teng Tools
Subtotal (1 unit)*
$96.27
(exc. GST)
$105.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $96.27 |
*price indicative
- RS Stock No.:
- 198-1860
- Mfr. Part No.:
- TM708
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Screwdriver Set | |
| Screwdriver Type | Interchangeable Standard Screwdriver Set | |
| Number of Pieces | 8 | |
| ESD Safe | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Screwdriver Set | ||
Screwdriver Type Interchangeable Standard Screwdriver Set | ||
Number of Pieces 8 | ||
ESD Safe No | ||
Standards/Approvals No | ||
RoHS Status: Exempt
The Teng Tools TM708 series is a double ended mini screwdriver set. It includes fully interchangeable double ended blades including flat (slotted), PH, PZ and TX blades. It has rotating end piece for easier use when "transporting" the fastening.
Sizes clearly marked on the shaft
Hexagon shaft
Twist grip tightening function allows the blade to be set at different lengths, ideal for where access is restricted
- RS Stock No. 1981859
- Mfr. Part No. TTMD12D
Each
$143.48
- RS Stock No. 1981858
- Mfr. Part No. TTX918N
Each
$219.42
- RS Stock No. 1981676
- Mfr. Part No. TTXMD41N
Each
$223.82
- RS Stock No. 2837755
- Mfr. Part No. 2150
Each
$118.26
Related links
- Teng Tools Interchangeable Standard Screwdriver Set, 12-Piece
- Teng Tools Interchangeable Standard Screwdriver Set, 41-Piece ESD Safe
- Wiha Phillips Slotted 8-Piece
- Bahco Hexagon Interchangeable Standard Screwdriver Set, 8-Piece
- Klein Tools Interchangeable Standard Screwdriver Set, 15-Piece
- Teng Tools Standard Screwdriver Set, 8-Piece
- Klein Tools Interchangeable Standard Screwdriver Set, 11-Piece
- Klein Tools Torx Interchangeable Standard Screwdriver Set, 15-Piece











