BETA Hexagon Screwdriver, PH5 Tip, 120 mm Blade, 239mm Overall

Subtotal (1 unit)*

$24.54

(exc. GST)

$26.99

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location
Units
Per unit
1 +$24.54

*price indicative

RS Stock No.:
234-5182
Mfr. Part No.:
1266BP 5
Brand:
BETA
Find similar products by selecting one or more attributes.
Select all

Brand

BETA

Product Type

Hexagon Screwdriver

Screwdriver Type

Standard Screwdriver

Tip Size

PH5

VDE/1000V Approved

No

Blade Length

120mm

Insulation

Uninsulated

Overall Length

239mm

ESD Safe

No

Grip Style

Ergonomic

Height Safe

No

Standards/Approvals

No

RoHS Status: Exempt

The BETA ball head hexagon drivers with handles. Tip size is 5mm. Its unique blade shape has been carefully designed for gripping slotted head screws during location and extraction.

Overall length 239mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy